+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D2425D-10

Relay: solid state; 25A; Uswitch: 24÷280VAC; double; IP00; DUAL


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D2425D-10
TME Symbol:
D2425D-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
double
Switching method
instantaneous switching
Body dimensions
58.4x45.3x33.2mm
IP rating
IP00
Manufacturer series
DUAL
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D2425D-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.93 EURGross price for quantities from 1 pcs - 92.93 EUR
Net price for quantities from 10 pcs - 88.51 EURGross price for quantities from 10 pcs - 88.51 EUR
Net price for quantities from 50 pcs - 84.48 EURGross price for quantities from 50 pcs - 84.48 EUR
Net price for quantities from 100 pcs - 82.00 EURGross price for quantities from 100 pcs - 82.00 EUR