+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2808-42

Socket: integrated circuits; Pitch: 2.54mm; open; THT; gold-plated


Manufacturer: HARWIN

Manufacturer part number:
D2808-42
TME Symbol:
D2808-42

Specification

Manufacturer
HARWIN
Type of Socket
integrated circuits
Terminal pitch
2.54mm
Connector variant
open
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Contact material
copper alloy
Body material
PCT
Max. contact resistance:
10mΩ
Flammability rating
UL94V-0
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets HARWIN,
*
D2808-42
2110 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 52 pcs - 0.69 USDGross price for quantities from 52 pcs - 0.69 USD
Net price for quantities from 104 pcs - 0.67 USDGross price for quantities from 104 pcs - 0.67 USD
Net price for quantities from 260 pcs - 0.64 USDGross price for quantities from 260 pcs - 0.64 USD
Net price for quantities from 520 pcs - 0.62 USDGross price for quantities from 520 pcs - 0.62 USD
Net price for quantities from 1040 pcs - 0.59 USDGross price for quantities from 1040 pcs - 0.59 USD
Packaging method by the manufacturer:Tube = 52 pcs