+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Actuator colour | black | |
Leads | for PCB | |
Manufacturer series | D2A | |
Mechanical durability | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Switching method | BBM (non-shorting), OFF-(ON), ON-(OFF) | |
Mounting | screw, THT | |
Operating Force | 0.49N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 8x6x4.2mm | |
Electrical life | 50000 cycles | |
Terminal pitch | 2.54mm | |
Lever length | 3mm | |
Switches features | with pin | |
IP rating | IP00 | |
Operating temperature | -10...85°C |