+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2D-3103

Switch: door; Pos: 2; DPST-NO + SPST-NC; 16A/250VAC; black; D2D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2D-3103
TME Symbol:
D2D-3103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO + SPST-NC
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
ON-(ON)
Manufacturer series
D2D
Mounting
on panel
Mounting hole dimensions
36.7x13.5mm
Panel thickness
1...2.5mm
Body material
polyamide
Switches features
with pin
Button shape
prominent, round
IP rating
IP40
Operating temperature
-25...85°C
Gross weight20.64 g
Certificates
EAN code4547648392174
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D2D-3103
41 in TME stock
Net price for quantities from 1 pcs - 9.86 EURGross price for quantities from 1 pcs - 9.86 EUR
Net price for quantities from 5 pcs - 9.32 EURGross price for quantities from 5 pcs - 9.32 EUR
Net price for quantities from 10 pcs - 8.99 EURGross price for quantities from 10 pcs - 8.99 EUR
Net price for quantities from 25 pcs - 8.62 EURGross price for quantities from 25 pcs - 8.62 EUR
Net price for quantities from 35 pcs - 8.45 EURGross price for quantities from 35 pcs - 8.45 EUR
Net price for quantities from 50 pcs - 8.27 EURGross price for quantities from 50 pcs - 8.27 EUR
Net price for quantities from 100 pcs - 7.97 EURGross price for quantities from 100 pcs - 7.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs