+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-FL30

Microswitch SNAP ACTION; 1A/125VAC; 0.5A/30VDC; SPDT; ON-(ON)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F-FL30
TME Symbol:
D2F-FL30

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.3N
Lever length
12.7mm
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Gross weight0.7 g
Certificates
EAN code4547648388801
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F-FL30
0 in TME stock
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.