+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FS-FL-N-A1

Microswitch SNAP ACTION; 0.1A/6VDC; with lever; SPST-NO; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FS-FL-N-A1
TME Symbol:
D2FS-FL-N-A1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 6V DC
Switches features
with lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FS
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, left
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
100000 cycles
Operating temperature
-20...70°C
Operating Force
0.25N
Lever length
10.8mm
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Contact material
silver
Body material
plastic
Key stroke
0.5mm
Actuator material
steel
Dimensions
Gross weight0.627 g
Certificates
EAN code4548583488144
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FS-FL-N-A1
1182 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.65 EUR
Net price for quantities from 30 pcs - 0.64 EURGross price for quantities from 30 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 150 pcs - 0.59 EURGross price for quantities from 150 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcsCardboard = 450 pcs