+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2GW-SC6L3M

Microswitch SNAP ACTION; 0.01A/13.5VDC; SPST-NO; OFF-(ON); Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2GW-SC6L3M
TME Symbol:
D2GW-SC6L3M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.01A / 13.5V DC
Switches features
with lever with end bended out
Contacts configuration
SPST-NO
Max. contact resistance:
700mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2GW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
13.9x6x12mm
Mechanical durability
200000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Key stroke
2.6mm
Mounting
screw
Gross weight3.98 g
Certificates
EAN code4549734725286
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2GW-SC6L3M
44 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.90 USDGross price for quantities from 5 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
Net price for quantities from 20 pcs - 6.13 USDGross price for quantities from 20 pcs - 6.13 USD
Net price for quantities from 40 pcs - 5.75 USDGross price for quantities from 40 pcs - 5.75 USD
Net price for quantities from 60 pcs - 5.54 USDGross price for quantities from 60 pcs - 5.54 USD
Net price for quantities from 100 pcs - 5.29 USDGross price for quantities from 100 pcs - 5.29 USD
Net price for quantities from 260 pcs - 4.91 USDGross price for quantities from 260 pcs - 4.91 USD
Net price for quantities from 500 pcs - 4.70 USDGross price for quantities from 500 pcs - 4.70 USD
Net price for quantities from 1000 pcs - 4.53 USDGross price for quantities from 1000 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs