+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 100V AC | |
DC contacts rating @R | 2A / 12V DC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2HW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | for PCB, straight | |
Body dimensions | 13.3x7x5.3mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.65N | |
Lever length | 15mm | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 5.08mm |