+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-BR203MLS

Microswitch SNAP ACTION; 0.1A/100VAC; 2A/12VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-BR203MLS
TME Symbol:
D2HW-BR203MLS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
DC contacts rating @R
2A / 12V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
cables, left
Lead length
0.3m
Body dimensions
13.3x6.5x10.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Min. insulation resistance
0.1GΩ
Gross weight4.2 g
Certificates
EAN code4549734543811
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-BR203MLS
0 in TME stock
Net price for quantities from 100 pcs - 5.47 GBPGross price for quantities from 100 pcs - 5.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.