+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-C202MRS

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-C202MRS
TME Symbol:
D2HW-C202MRS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
without lever
Contacts configuration
SPST-NC
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Electrical life
100000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Gross weight3.68 g
Certificates
EAN code4549734543590
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-C202MRS
63 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.21 USDGross price for quantities from 20 pcs - 5.21 USD
Net price for quantities from 40 pcs - 4.92 USDGross price for quantities from 40 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 160 pcs - 4.39 USDGross price for quantities from 160 pcs - 4.39 USD
Net price for quantities from 200 pcs - 4.31 USDGross price for quantities from 200 pcs - 4.31 USD
Net price for quantities from 300 pcs - 4.17 USDGross price for quantities from 300 pcs - 4.17 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs