+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-C203MRS

Microswitch SNAP ACTION; 0.1A/100VAC; 2A/12VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-C203MRS
TME Symbol:
D2HW-C203MRS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
DC contacts rating @R
2A / 12V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
cables, right
Lead length
0.3m
Body dimensions
18.5x6.5x8.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Min. insulation resistance
0.1GΩ
Gross weight3.72 g
Certificates
EAN code4549734543736
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-C203MRS
12 in TME stock
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 4.37 EUR
Net price for quantities from 50 pcs - 3.97 EURGross price for quantities from 50 pcs - 3.97 EUR
Net price for quantities from 100 pcs - 3.83 EURGross price for quantities from 100 pcs - 3.83 EUR
Net price for quantities from 300 pcs - 3.58 EURGross price for quantities from 300 pcs - 3.58 EUR
Net price for quantities from 500 pcs - 3.45 EURGross price for quantities from 500 pcs - 3.45 EUR
Net price for quantities from 1000 pcs - 3.28 EURGross price for quantities from 1000 pcs - 3.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs