+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-C203MS

Microswitch SNAP ACTION; 2A/12VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: ARATAS

Manufacturer part number:
D2HW-C203MS
TME Symbol:
D2HW-C203MS

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 12V DC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
monostable, 1
IP rating
IP67
Leads
terminal
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
black
Mounting
mounting holes
Button shape
round
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2HW-C203MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 6.71 EUR
Net price for quantities from 10 pcs - 5.58 EURGross price for quantities from 10 pcs - 5.58 EUR
Net price for quantities from 20 pcs - 5.27 EURGross price for quantities from 20 pcs - 5.27 EUR
Net price for quantities from 50 pcs - 4.89 EURGross price for quantities from 50 pcs - 4.89 EUR
Net price for quantities from 100 pcs - 4.63 EURGross price for quantities from 100 pcs - 4.63 EUR
Net price for quantities from 200 pcs - 4.38 EURGross price for quantities from 200 pcs - 4.38 EUR
Net price for quantities from 300 pcs - 4.25 EURGross price for quantities from 300 pcs - 4.25 EUR
Net price for quantities from 500 pcs - 4.08 EURGross price for quantities from 500 pcs - 4.08 EUR
Net price for quantities from 600 pcs - 4.02 EURGross price for quantities from 600 pcs - 4.02 EUR