+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-C263MR

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; with lever; IP67

Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2HW-C263MR
TME Symbol:
D2HW-C263MR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
14mm
Electrical life
100000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Gross weight5.53 g
Certificates
EAN code4550431101273
*
D2HW-C263MR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 20 pcs