+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MC-01H

Microswitch SNAP ACTION; 0.5A/125VAC; 0.5A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MC-01H
TME Symbol:
D2MC-01H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MC
Stable positions number
1
IP rating
IP40
Leads
connectors
Body dimensions
31x17.5x18.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Min. insulation resistance
0.1GΩ
Gross weight9.6 g
Certificates
EAN code4536853187026
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MC-01H
0 in TME stock
Net price for quantities from 50 pcs - 11.50 EURGross price for quantities from 50 pcs - 11.50 EUR
Net price for quantities from 80 pcs - 11.05 EURGross price for quantities from 80 pcs - 11.05 EUR
Net price for quantities from 160 pcs - 10.25 EURGross price for quantities from 160 pcs - 10.25 EUR
Net price for quantities from 250 pcs - 9.68 EURGross price for quantities from 250 pcs - 9.68 EUR
Net price for quantities from 500 pcs - 8.88 EURGross price for quantities from 500 pcs - 8.88 EUR
No. of pieces (Multiplicity: 1)