+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MQ-1-TL

Microswitch SNAP ACTION; 0.5A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ-1-TL
TME Symbol:
D2MQ-1-TL

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, left
Body dimensions
8.1x6.5x2.6mm
Mechanical durability
30000 cycles
Operating temperature
-15...70°C
Operating Force
1.18N
Min. insulation resistance
0.1GΩ
Terminal pitch
2.5mm
Gross weight0.3 g
Certificates
EAN code4536853187385
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ-1-TL
0 in TME stock
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
Net price for quantities from 3000 pcs - 1.24 USDGross price for quantities from 3000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.