+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MQ-1

Microswitch SNAP ACTION; 0.5A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ-1
TME Symbol:
D2MQ-1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
1.18N
Terminal pitch
2.5mm
Gross weight0.243 g
Certificates
EAN code4536853187361
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ-1
190 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.29 EUR
Net price for quantities from 25 pcs - 2.19 EURGross price for quantities from 25 pcs - 2.19 EUR
Net price for quantities from 100 pcs - 2.08 EURGross price for quantities from 100 pcs - 2.08 EUR
Net price for quantities from 1000 pcs - 1.96 EURGross price for quantities from 1000 pcs - 1.96 EUR
Packaging method by the manufacturer:Bag = 100 pcs