+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2RV-L2

Microswitch SNAP ACTION; 0.25A/100VDC; SPST-NO; Rcont max: 150mΩ

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2RV-L2
TME Symbol:
D2RV-L2

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.25A / 100V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NO
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2RV
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.8x0.5mm
Body dimensions
28.8x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-10...60°C
Operating Force
0.25N
Lever length
25.9mm
Min. insulation resistance
0.1GΩ
Terminal pitch
5.4mm
Gross weight8.8 g
Certificates
EAN code4536853190972
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2RV-L2
0 in TME stock
Net price for quantities from 100 pcs - 9.15 EURGross price for quantities from 100 pcs - 9.15 EUR
No. of pieces (Multiplicity: 1)