+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SB60

Bridge rectifier: single-phase; Urmax: 600V; If: 1.5A; Ifsm: 80A


Manufacturer: FAGOR

Manufacturer part number:
D2SB60
TME Symbol:
D2SB60

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1.5A
Max. forward impulse current
80A
Version
flat
Case
GBL
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.05V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. FAGOR,
*
D2SB60
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 0.39 EURGross price for quantities from 400 pcs - 0.39 EUR