+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 125V AC | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Max. contact resistance: | 70mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2SW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables, downwards | |
Lead length | 0.3m | |
Body dimensions | 19.8x6.4x10.1mm | |
Mechanical durability | 5000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.59N | |
Lever length | 14.5mm | |
Electrical life | 200000 cycles | |
Contact plating | gold-plated |