+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-3L3MS

Microswitch SNAP ACTION; 2A/250VAC; 3A/30VDC; SPDT; ON-(ON); D2SW

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-3L3MS
TME Symbol:
D2SW-3L3MS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
21.2x16.9x6.4mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Min. insulation resistance
0.1GΩ
Gross weight8.3 g
Certificates
EAN code4536853193256
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-3L3MS
0 in TME stock
Net price for quantities from 200 pcs - 5.83 USDGross price for quantities from 200 pcs - 5.83 USD
Net price for quantities from 1000 pcs - 5.48 USDGross price for quantities from 1000 pcs - 5.48 USD
Net price for quantities from 1200 pcs - 5.37 USDGross price for quantities from 1200 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)