+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-P01L3B

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-P01L3B
TME Symbol:
D2SW-P01L3B

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
Leads
for soldering
Mechanical durability
1000000 cycles
Operating temperature
-20...70°C
Operating Force
0.6N
Lever length
20.95mm
Min. insulation resistance
0.1GΩ
Gross weight1 g
Certificates
EAN code4547648024037
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-P01L3B
0 in TME stock
Net price for quantities from 500 pcs - 1.25 EURGross price for quantities from 500 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.