+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-01L2-1MS

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 100mΩ; D2VW

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-01L2-1MS
TME Symbol:
D2VW-01L2-1MS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
monostable, 1
IP rating
IP67
Leads
cables
Body dimensions
33x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.18N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
round
Illumination
none
Gross weight18.01 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-01L2-1MS
35 in TME stock
Net price for quantities from 1 pcs - 13.73 EURGross price for quantities from 1 pcs - 13.73 EUR
Net price for quantities from 3 pcs - 6.40 EURGross price for quantities from 3 pcs - 6.40 EUR
Net price for quantities from 10 pcs - 5.84 EURGross price for quantities from 10 pcs - 5.84 EUR
Net price for quantities from 20 pcs - 5.64 EURGross price for quantities from 20 pcs - 5.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs