+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-5L2-1HS

Microswitch SNAP ACTION; SPDT; Rcont max: 50mΩ; ON-(OFF); Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-5L2-1HS
TME Symbol:
D2VW-5L2-1HS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
monostable, 1
IP rating
IP67
Leads
terminal
Body dimensions
33x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.18N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
round
Illumination
none
Gross weight8.22 g
Certificates
EAN code4547648200721
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-5L2-1HS
130 in TME stock
Net price for quantities from 1 pcs - 10.56 EURGross price for quantities from 1 pcs - 10.56 EUR
Net price for quantities from 10 pcs - 9.38 EURGross price for quantities from 10 pcs - 9.38 EUR
Net price for quantities from 100 pcs - 8.90 EURGross price for quantities from 100 pcs - 8.90 EUR
Net price for quantities from 500 pcs - 8.18 EURGross price for quantities from 500 pcs - 8.18 EUR
Net price for quantities from 1000 pcs - 7.72 EURGross price for quantities from 1000 pcs - 7.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs