+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-5L3-1

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; SPDT; ON-(ON); D2VW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-5L3-1
TME Symbol:
D2VW-5L3-1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
33x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.18N
Lever length
32.6mm
Electrical life
100000 cycles
Contact plating
silver plated
Gross weight7.845 g
Certificates
EAN code4547648200912
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-5L3-1
447 in TME stock
Net price for quantities from 1 pcs - 8.12 EURGross price for quantities from 1 pcs - 8.12 EUR
Net price for quantities from 5 pcs - 7.33 EURGross price for quantities from 5 pcs - 7.33 EUR
Net price for quantities from 10 pcs - 6.80 EURGross price for quantities from 10 pcs - 6.80 EUR
Net price for quantities from 20 pcs - 6.30 EURGross price for quantities from 20 pcs - 6.30 EUR
Net price for quantities from 35 pcs - 6.00 EURGross price for quantities from 35 pcs - 6.00 EUR
Net price for quantities from 100 pcs - 5.70 EURGross price for quantities from 100 pcs - 5.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs