+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-5L3-1M

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; SPDT; ON-(ON); D2VW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-5L3-1M
TME Symbol:
D2VW-5L3-1M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
33x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.18N
Lever length
32.6mm
Electrical life
100000 cycles
Contact plating
silver plated
Gross weight18.81 g
Certificates
EAN code4547648201216
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-5L3-1M
1324 in TME stock
Net price for quantities from 1 pcs - 12.52 GBPGross price for quantities from 1 pcs - 12.52 GBP
Net price for quantities from 3 pcs - 11.65 GBPGross price for quantities from 3 pcs - 11.65 GBP
Net price for quantities from 5 pcs - 11.25 GBPGross price for quantities from 5 pcs - 11.25 GBP
Net price for quantities from 10 pcs - 10.71 GBPGross price for quantities from 10 pcs - 10.71 GBP
Net price for quantities from 20 pcs - 10.17 GBPGross price for quantities from 20 pcs - 10.17 GBP
Net price for quantities from 50 pcs - 9.47 GBPGross price for quantities from 50 pcs - 9.47 GBP
Net price for quantities from 100 pcs - 9.03 GBPGross price for quantities from 100 pcs - 9.03 GBP
Net price for quantities from 200 pcs - 8.64 GBPGross price for quantities from 200 pcs - 8.64 GBP
Net price for quantities from 250 pcs - 8.51 GBPGross price for quantities from 250 pcs - 8.51 GBP
Net price for quantities from 500 pcs - 8.11 GBPGross price for quantities from 500 pcs - 8.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcs