+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3C-1220

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPDT; Pos: 2; D3C

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3C-1220
TME Symbol:
D3C-1220

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON) BBM
Number of positions
2
Manufacturer series
D3C
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8x5.6x6mm
Operating temperature
-20...80°C
Operating Force
0.39N
Lever length
4.6mm
Terminal pitch
2.54mm
Schematic diagram
Gross weight0.28 g
Certificates
EAN code4536853196325
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3C-1220
34 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs