+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3DC-2

Switch: door; Pos: 2; SPST-NC; 0.5A/250VAC; black; D3DC; on panel

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3DC-2
TME Symbol:
D3DC-2

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
0.5A / 250V AC
Actuator colour
black
Leads
spring clamps
Switching method
ON-(OFF)
Manufacturer series
D3DC
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Switches features
with pin
IP rating
IP00
Operating temperature
-30...60°C
Gross weight2 g
Certificates
EAN code4547648312646
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D3DC-2
0 in TME stock
Net price for quantities from 200 pcs - 1.51 EURGross price for quantities from 200 pcs - 1.51 EUR
Net price for quantities from 400 pcs - 1.45 EURGross price for quantities from 400 pcs - 1.45 EUR
Net price for quantities from 5000 pcs - 1.35 EURGross price for quantities from 5000 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)