+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3M-01-3

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPST-NO

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3M-01-3
TME Symbol:
D3M-01-3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3M
Stable positions number
1
IP rating
IP40
Leads
JST connector
Body dimensions
29.2x10x7mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
1.5N
Min. insulation resistance
0.1GΩ
Gross weight2.1 g
Certificates
EAN code4536854472299
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3M-01-3
0 in TME stock
Net price for quantities from 500 pcs - 1.06 GBPGross price for quantities from 500 pcs - 1.06 GBP
Net price for quantities from 2000 pcs - 1.00 GBPGross price for quantities from 2000 pcs - 1.00 GBP
Net price for quantities from 2500 pcs - 0.98 GBPGross price for quantities from 2500 pcs - 0.98 GBP
No. of pieces (Multiplicity: 1)