+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3M-01K2-3

Microswitch SNAP ACTION; 0.1A/30VDC; with lever (with roller)


Manufacturer: ARATAS

Manufacturer part number:
D3M-01K2-3
TME Symbol:
D3M-01K2-3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3M
Stable positions number
1
IP rating
IP40
Leads
JST connector
Body dimensions
29.2x10x7mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
0.5N
Lever length
17.9mm
Min. insulation resistance
0.1GΩ
Gross weight2.3 g
Certificates
EAN code4536853196530
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D3M-01K2-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 1.64 EURGross price for quantities from 500 pcs - 1.64 EUR
Net price for quantities from 1000 pcs - 1.58 EURGross price for quantities from 1000 pcs - 1.58 EUR