+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3M-01L2

Microswitch SNAP ACTION; 0.1A/30VDC; with lever (with roller)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3M-01L2
TME Symbol:
D3M-01L2

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NC
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3M
Stable positions number
1
IP rating
IP40
Leads
JST connector
Body dimensions
29.2x10x7mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
1N
Lever length
17.9mm
Min. insulation resistance
0.1GΩ
Gross weight2.3 g
Certificates
EAN code4536853196486
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3M-01L2
0 in TME stock
Net price for quantities from 500 pcs - 1.71 EURGross price for quantities from 500 pcs - 1.71 EUR
Net price for quantities from 1000 pcs - 1.64 EURGross price for quantities from 1000 pcs - 1.64 EUR
Net price for quantities from 1500 pcs - 1.59 EURGross price for quantities from 1500 pcs - 1.59 EUR
Net price for quantities from 2000 pcs - 1.56 EURGross price for quantities from 2000 pcs - 1.56 EUR
Net price for quantities from 2500 pcs - 1.55 EURGross price for quantities from 2500 pcs - 1.55 EUR
Net price for quantities from 6000 pcs - 1.46 EURGross price for quantities from 6000 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)