+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3SH-A1L1

Switch: detecting; Pos: 2; SPST-NO; 0.001A/30VDC; black; D3SH; SMT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3SH-A1L1
TME Symbol:
D3SH-A1L1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 30V DC
Actuator colour
black
Leads
for PCB
Manufacturer series
D3SH
Mechanical durability
150000 cycles
Max. contact resistance:
Switching method
OFF-(ON)
Mounting
SMT
Operating Force
0.24N
Min. insulation resistance
0.1GΩ
Body dimensions
3x3.4x0.9mm
Electrical life
100000 cycles
Terminal pitch
2.2mm
Lever length
4.2mm
Operating temperature
-25...85°C
Switches features
  • left-side operation
  • with lever
  • with locating pin
Gross weight0.106 g
Certificates
EAN code4547648338271

WATCH VIDEO

See other products in this category: Detect Switches OMRON Electronic Components,
See other products from this series.:
*
D3SH-A1L1
343 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.56 EUR
Net price for quantities from 25 pcs - 1.42 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.24 EUR
Net price for quantities from 250 pcs - 1.20 EURGross price for quantities from 250 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs