+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3SH-B1R

Detecting; 0.001A/30VDC; SPST-NC; Rcont max: 3Ω; ON-(OFF); Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3SH-B1R
TME Symbol:
D3SH-B1R

Specification

Manufacturer
OMRON Electronic Components
Type of switch
detecting
DC contacts rating @R
0.001A / 30V DC
Contacts configuration
SPST-NC
Max. contact resistance:
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3SH
Stable positions number
1
Leads
for PCB
Body dimensions
3x3.4x0.9mm
Mechanical durability
150000 cycles
Operating temperature
-25...85°C
Operating Force
0.3N
Lever length
3.3mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
2.2mm
Actuator colour
black
Mounting
SMT
Switches features
  • right-side operation
  • with locating pin
  • with short lever
Gross weight0.085 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3SH-B1R
260 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.42 EUR
Net price for quantities from 100 pcs - 1.35 EURGross price for quantities from 100 pcs - 1.35 EUR
Net price for quantities from 200 pcs - 1.28 EURGross price for quantities from 200 pcs - 1.28 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 262 pcs