+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3SH-B1R1

Detecting; 0.001A/30VDC; SPST-NC; Rcont max: 3Ω; ON-(OFF); Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3SH-B1R1
TME Symbol:
D3SH-B1R1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
detecting
DC contacts rating @R
0.001A / 30V DC
Contacts configuration
SPST-NC
Max. contact resistance:
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3SH
Stable positions number
1
Leads
for PCB
Body dimensions
3x3.4x0.9mm
Mechanical durability
150000 cycles
Operating temperature
-25...85°C
Operating Force
0.24N
Lever length
4.2mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
2.2mm
Actuator colour
black
Mounting
SMT
Switches features
  • right-side operation
  • with lever
  • with locating pin
Gross weight0.057 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3SH-B1R1
0 in TME stock
Net price for quantities from 1000 pcs - 1.17 EURGross price for quantities from 1000 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.