+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3SK-A1R

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; black; D3SK; SMT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3SK-A1R
TME Symbol:
D3SK-A1R

Specification

Manufacturer
OMRON Electronic Components
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Actuator colour
black
Leads
for PCB
Manufacturer series
D3SK
Mechanical durability
150000 cycles
Max. contact resistance:
Switching method
OFF-(ON)
Mounting
SMT
Operating Force
0.4N
Min. insulation resistance
0.1GΩ
Body dimensions
3x3.5x0.9mm
Electrical life
100000 cycles
Quantity in set/package
1000pcs.
Terminal pitch
3.3mm
Lever length
1.85mm
IP rating
IP40
Operating temperature
-25...85°C
Switches features
  • right-side operation
  • with lever
Gross weight0.02 g
Certificates
EAN code4547648575966
See other products in this category: Detect Switches OMRON Electronic Components,
See other products from this series.:
*
D3SK-A1R
0 in TME stock
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
Net price for quantities from 4000 pcs - 0.68 USDGross price for quantities from 4000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.