+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-014-3C23

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT + NO; Rcont max: 50mΩ

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-014-3C23
TME Symbol:
D3V-014-3C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT + NO
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
monostable, 1
IP rating
IP40
Leads
connectors
Leads dimensions
3x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
0.29N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
round
Illumination
none
Gross weight30 g
Certificates
EAN code4536854940897
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-014-3C23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order