+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-11-2C24

Microswitch SNAP ACTION; 11A/250VAC; 6A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-11-2C24
TME Symbol:
D3V-11-2C24

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NC
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight5.84 g
Certificates
EAN code4536854576218
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-11-2C24
0 in TME stock
Net price for quantities from 100 pcs - 1.48 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 200 pcs - 1.43 EURGross price for quantities from 200 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.37 EURGross price for quantities from 500 pcs - 1.37 EUR
Net price for quantities from 1000 pcs - 1.32 EURGross price for quantities from 1000 pcs - 1.32 EUR
Net price for quantities from 1500 pcs - 1.29 EURGross price for quantities from 1500 pcs - 1.29 EUR
Net price for quantities from 2000 pcs - 1.27 EURGross price for quantities from 2000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs