+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-163-1C4

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-163-1C4
TME Symbol:
D3V-163-1C4

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Lever length
50.9mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight8.24 g
Certificates
EAN code4536854822278
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-163-1C4
1310 in TME stock
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.60 EUR
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.50 EUR
Net price for quantities from 200 pcs - 1.42 EURGross price for quantities from 200 pcs - 1.42 EUR
Net price for quantities from 300 pcs - 1.39 EURGross price for quantities from 300 pcs - 1.39 EUR
Net price for quantities from 500 pcs - 1.35 EURGross price for quantities from 500 pcs - 1.35 EUR
Net price for quantities from 1000 pcs - 1.29 EURGross price for quantities from 1000 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs