+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4825

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4825
TME Symbol:
D4825

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight72.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4825
19 in TME stock
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 10 pcs - 64.61 USDGross price for quantities from 10 pcs - 64.61 USD
Net price for quantities from 50 pcs - 61.68 USDGross price for quantities from 50 pcs - 61.68 USD
Net price for quantities from 100 pcs - 59.86 USDGross price for quantities from 100 pcs - 59.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs