+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4850

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷530VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4850
TME Symbol:
D4850

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight72.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4850
20 in TME stock
Net price for quantities from 1 pcs - 64.95 EURGross price for quantities from 1 pcs - 64.95 EUR
Net price for quantities from 10 pcs - 61.87 EURGross price for quantities from 10 pcs - 61.87 EUR
Net price for quantities from 50 pcs - 59.05 EURGross price for quantities from 50 pcs - 59.05 EUR
Net price for quantities from 100 pcs - 57.32 EURGross price for quantities from 100 pcs - 57.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs