+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4MC-2000

Limit switch; angled lever with roller; SPDT; 10A; max.250VAC


Manufacturer: OMRON

Manufacturer part number:
D4MC-2000
TME Symbol:
D4MC-2000

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
angled lever with roller
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...80°C
Mounting holes pitch
25.4mm
Gross weight63.35 g
Certificates
EAN code4536853226510
See other products in this category: Limit Switches OMRON,
*
D4MC-2000
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.03 USDGross price for quantities from 1 pcs - 41.03 USD
Net price for quantities from 5 pcs - 38.26 USDGross price for quantities from 5 pcs - 38.26 USD
Net price for quantities from 10 pcs - 35.73 USDGross price for quantities from 10 pcs - 35.73 USD
Packaging method by the manufacturer:Cardboard = 10 pcs