+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6020L

Diode: rectifying; THT; 600V; 12.7A; Ifsm: 255A; TO220ABIns; tube

Manufacturer: LITTELFUSE

Manufacturer part number:
D6020L
TME Symbol:
D6020L

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
12.7A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
255A
Case
TO220ABIns
Kind of package
tube
Max. forward voltage
1.6V
Max. load current
20A
Heatsink thickness
1.14...1.52mm
Reverse recovery time
4µs
Gross weight2.373 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE
*
D6020L
Product withdrawn from the offer
Use the specification table below to search for similar products