+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D75JFT80V-7500

Bridge rectifier: three-phase; Urmax: 800V; If: 75A; Ifsm: 400A; THT


Manufacturer: SHINDENGEN

Manufacturer part number:
D75JFT80V-7500
TME Symbol:
D75JFT80V-7500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
75A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.05V
Leads
flat pin
Case
JF
Kind of package
in-tray
Gross weight25 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
D75JFT80V-7500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.75 EURGross price for quantities from 1 pcs - 9.75 EUR
Net price for quantities from 5 pcs - 8.78 EURGross price for quantities from 5 pcs - 8.78 EUR
Net price for quantities from 25 pcs - 7.76 EURGross price for quantities from 25 pcs - 7.76 EUR
Net price for quantities from 100 pcs - 6.97 EURGross price for quantities from 100 pcs - 6.97 EUR
Net price for quantities from 200 pcs - 6.27 EURGross price for quantities from 200 pcs - 6.27 EUR