+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-20167

Keypad: computer; black; USB A; DE layout,wired; ergonomic

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-20167
TME Symbol:
DA-20167

Specification

Manufacturer
DIGITUS
Type of keypad
computer
Colour
black
Connection
USB A
Version
DE layout, wired
PC accessories features
ergonomic
Cable length
1.8m
Number of buttons
105
Dimensions (a x b x c)
452x159x24mm
Gross weight800 g
Certificates
EAN code4016032511045
See other products in this category: Peripherals DIGITUS,
*
DA-20167
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 3 pcs - 21.59 USDGross price for quantities from 3 pcs - 21.59 USD
Net price for quantities from 5 pcs - 19.19 USDGross price for quantities from 5 pcs - 19.19 USD
Net price for quantities from 10 pcs - 16.79 USDGross price for quantities from 10 pcs - 16.79 USD