+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70156

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.8m


Manufacturer: DIGITUS

Manufacturer part number:
DA-70156
TME Symbol:
DA-70156

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
0.8m
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Vista, Windows XP
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • USB cable
  • USB to RS232 converter
Gross weight79.6 g
EAN code4016032271611
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70156
1273 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 3 pcs - 16.14 USDGross price for quantities from 3 pcs - 16.14 USD
Net price for quantities from 5 pcs - 14.44 USDGross price for quantities from 5 pcs - 14.44 USD
Net price for quantities from 10 pcs - 12.74 USDGross price for quantities from 10 pcs - 12.74 USD
Packaging method by the manufacturer:Cardboard = 150 pcs