+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70173

Cable; RJ45 plug,USB A plug; 1.8m; blue; USB 2.0

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-70173
TME Symbol:
DA-70173

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - RJ
Cable length
1.8m
Insulation colour
blue
Version
USB 2.0
Contact plating
gold-plated
Connector colour
blue, transparent
Interface
full duplex
Transition features
chipset FTDI/FT232RNL
Cable/adapter structure
  • RJ45 plug
  • USB A plug
Gross weight110 g
Certificates
EAN code4016032506003
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70173
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.32 USDGross price for quantities from 1 pcs - 25.32 USD
Net price for quantities from 3 pcs - 21.87 USDGross price for quantities from 3 pcs - 21.87 USD
Net price for quantities from 5 pcs - 19.57 USDGross price for quantities from 5 pcs - 19.57 USD
Net price for quantities from 10 pcs - 17.27 USDGross price for quantities from 10 pcs - 17.27 USD