+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DA-70217

Hub USB; DC,USB A socket x4,USB A plug; USB 2.0; black; 480Mbps


Manufacturer: DIGITUS

Manufacturer part number:
DA-70217
TME Symbol:
DA-70217

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP and hot-plug
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Cable/adapter structure
  • DC
  • USB A plug
  • USB A socket x4
Kit contents
  • hub USB
  • USB cable
Gross weight37.29 g
EAN code4016032306542
See other products in this category: Computer Adapters DIGITUS,
*
DA-70217
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.80 EURGross price for quantities from 1 pcs - 5.80 EUR
Net price for quantities from 3 pcs - 5.16 EURGross price for quantities from 3 pcs - 5.16 EUR
Net price for quantities from 5 pcs - 4.51 EURGross price for quantities from 5 pcs - 4.51 EUR
Packaging method by the manufacturer:Cardboard = 120 pcs