+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70220

Hub USB; DC,USB A socket x4,USB B mini socket; USB 2.0; 480Mbps


Manufacturer: DIGITUS

Manufacturer part number:
DA-70220
TME Symbol:
DA-70220

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black and silver
Number of ports
4
Data transfer rate
0.48Gbps
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B mini socket
PC accessories features
  • PnP and hot-plug
  • PnP and Hot Swap
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight181.5 g
EAN code4016032306535
See other products in this category: Computer Adapters DIGITUS,
*
DA-70220
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
Net price for quantities from 3 pcs - 16.03 USDGross price for quantities from 3 pcs - 16.03 USD
Net price for quantities from 5 pcs - 14.02 USDGross price for quantities from 5 pcs - 14.02 USD