+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70235

Hub USB; USB A socket x4,USB A plug,USB C socket,USB C plug


Manufacturer: DIGITUS

Manufacturer part number:
DA-70235
TME Symbol:
DA-70235

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.2m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket
Kit contents
  • hub USB
  • USB A - USB C adapter
Gross weight91.85 g
Certificates
EAN code4016032489207
See other products in this category: Computer Adapters DIGITUS,
*
DA-70235
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 3 pcs - 9.61 USDGross price for quantities from 3 pcs - 9.61 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD