+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70236

Hub USB; USB A socket x4,USB A plug,USB C socket,USB C plug


Manufacturer: DIGITUS

Manufacturer part number:
DA-70236
TME Symbol:
DA-70236

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
1.2m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket
Kit contents
  • hub USB
  • USB A - USB C adapter
Gross weight108.62 g
Certificates
EAN code4016032489214
See other products in this category: Computer Adapters DIGITUS,
*
DA-70236
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 3 pcs - 10.66 USDGross price for quantities from 3 pcs - 10.66 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD