+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70242-1

Hub USB; USB A socket x4,USB C socket,USB C plug; USB 3.0; grey


Manufacturer: DIGITUS

Manufacturer part number:
DA-70242-1
TME Symbol:
DA-70242-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Standard
Power Delivery
Cable length
0.2m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • USB A socket x4
  • USB C plug
  • USB C socket
Gross weight92.91 g
Certificates
EAN code4016032455653
See other products in this category: Computer Adapters DIGITUS,
*
DA-70242-1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.46 EURGross price for quantities from 1 pcs - 28.46 EUR
Net price for quantities from 3 pcs - 24.51 EURGross price for quantities from 3 pcs - 24.51 EUR
Net price for quantities from 5 pcs - 22.14 EURGross price for quantities from 5 pcs - 22.14 EUR